Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR01000102702JA100

Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000102702JA100.

IHS

Datasheet19 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.00%

CAD Models

Download Vishay PR01000102702JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.075
$ 0.075
Stock
59,170
32,129
32,129
Authorized Distributors
6
6
6
Resistance
27 kΩ
27 kΩ
27 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JB27K0
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX1SJ27K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 1W
TE Connectivity3-1625892-5
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 3W
TE ConnectivityCFR25J27K
Res, 27K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J27K

Descriptions

Descriptions of Vishay PR01000102702JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 27kOhm 1W
Res Metal Film 27K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 Ammo
PR01 SERIES AXIAL METAL FILM RESISTOR 27KOHMS +/-5% 1W +/-250PPM/DEGC
Res, 27K, 1W, Axial, Metal Film; |Vishay PR01000102702JA100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric