Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1625892-5

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 3W

$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1625892-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ27K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 1W
TE ConnectivityROX2SJ27K
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 27000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-27K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 27kOhm 0.25W 1/4W
TE ConnectivityROX2SJ27K
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ27K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 1W
TE ConnectivityCFR50J27K
Fixed Resistor, Thin Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT27K0
Res Carbon Film 27K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT27K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 27kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JB27K0
Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 3-1625892-5 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 27kOhm 3W
Resistor, Metal Oxide, Res 27 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ27K
Fixed Resistor, Metal Oxide Film, 3W, 27000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity 3-1625892-5 Metal film resistor 27 kΩ 3 W Axial lead 5%
Res Metal Oxide 27K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 27K, 5%, 3W, AXIAL, METAL OXIDE; Resistance:27kohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 27K Resistance Value: 27K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 27K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ27K | Internal Number: 3-1625892-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ27K