Vishay PR01000101308JR500

Fixed Resistor, Metal Film, 1W, 1.3ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101308JR500.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

X-ON

Inventory History

3 month trend:
+49.90%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRSMF1JT1R30
Fixed Resistor, Metal Oxide Film, 1W, 1.3ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879350-0
Fixed Resistor, Metal Film, 1W, 1.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-0
Fixed Resistor, Metal Film, 1W, 1.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-6
Fixed Resistor, Metal Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT1R30
Fixed Resistor, Metal Oxide Film, 2W, 1.3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1R20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2Ohm 1W

Descriptions

Descriptions of Vishay PR01000101308JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1.3ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 1.3 Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
PR01 Series Ø2.5 x 6.5 mm 1 W 1.3 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Resistor;Metal Film;Res 1.3 Ohms;Pwr-Rtg 1 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR01000101308JR500
RESISTOR, METAL FILM, 1.3 OHM, 1 W, ± 5%; Resistance:1.3ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric