Vishay PR01000101302JR500

Fixed Resistor, Metal Film, 1W, 13000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101302JR500.

IHS

Datasheet19 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRSF1JT13K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 13kOhm 1W
Fixed Resistor, Metal Film, 2W, 13000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR02J13KTB
Fixed Resistor, Metal Film, 2W, 13000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879351-7
Fixed Resistor, Metal Film, 1W, 13000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879351-7
Fixed Resistor, Metal Film, 1W, 13000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT12K0
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101302JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 13000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 13kOhm 1W
Res Metal Film 13K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
RESISTOR, METAL FILM, 13 KOHM, 1 W, 5%;; RESISTOR, METAL FILM, 13 KOHM, 1 W, 5%; Resistance:13kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000101302JR500.