Vishay PE30L0FR103KAB

Potentiometer, Cermet, 3W, 10000ohm, 173.2V, 10% +/-Tol, 1 Turn(s)
$ 26.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PE30L0FR103KAB.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

element14

element14 APAC

Inventory History

3 month trend:
+13.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet POT 10K Ohm 10% 3W 1(Elec)/1(Mech)Turn 6mm (19.7 X 45mm) Solder Lug Panel Mount Box
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
POTENTIOMETER CERMET RES 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 8mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

Descriptions

Descriptions of Vishay PE30L0FR103KAB provided by its distributors.

Potentiometer, Cermet, 3W, 10000ohm, 173.2V, 10% +/-Tol, 1 Turn(s)
Res Cermet POT 10K Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 70mm) Solder Lug Panel Mount Bulk
POTENTIOMETER CERMET, 10KOHM 10% 3W
PE30 AL 10K 10% LIN 3W RoHSconf
10K¦¸ ¡À10% 3W ¡À150ppm/¡æ 63mm*70mm
POTENTIOMETER, 10K; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:600V dc; Series:PE30; Power Rating:3W; Adjustment Type:Shaft; Resistor Element Type:Variable Rotary Cermet; Body Diameter:19.7mm; Case Style:Panel Mount; Contact Resistance Variation +:3%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; External Length / Height:11.5mm; Full Power Rating Temperature:70°C; Max Operating Temperature:125°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:2500V; Resistance:10kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Shaft Length - Metric:50mm; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Tempperature Coeff. +:100ppm/°C; Terminal Type:Solder Lug; Termination Type:Radial Lugs; Tolerance, +:10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric