
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 764-1060-1-ND | 1,491 | 1 | Cut Tape | ||||||||
| TTI | PATT0805E1502BGT1 | 0 | 1K | Tape & Reel | 16h | |||||||
| Avnet | PATT0805E1502BGT1 | 0 | 1K | 17h | ||||||||
| Arrow Electronics | PATT0805E1502BGT1 | 0 | 1K | |||||||||
| Mouser | 71-PATT0805E1502BGT1 | 1,417 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay PATT0805E1502BGT1.
Download Vishay PATT0805E1502BGT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PATT0805E1502BGT1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PATT0805E1502BGT1.