Vishay PANR103395408

NTC Thermistor, 10000ohm, Chassis Mount
$ 1.838

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PANR103395408.

Newark

Datasheet1 page18 years ago

Sager Electronics

Inventory History

3 month trend:
-18.85%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-10-21

Descriptions

Descriptions of Vishay PANR103395408 provided by its distributors.

NTC Thermistor, 10000ohm, Chassis Mount
NTC Thermistors NTC THERMISTOR PROBE
THERMISTOR NTC 10KOHM 3950K BEAD
NTC PROBE RING LUG 10K 5% 3950K CUSTOM
NTC Thermistor; Thermistor Type:NTC; Resistance:10kohm; Beta Value (K):3950K; Operating Temperature Range:-40°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Leaded Process Compatible:Yes; Mounting Type:Through Hole
Ntc Thermistor; Thermistor Type:Ntc; Resistance (25°C):10Kohm; Product Range:Panr Series; B-Constant:3950K; B-Constant Tolerance:± 2%; Probe Material:-; Lead Length:152.4Mm; Operating Temperature Min:-55°C; Qualification:- Rohs Compliant: Yes |Ametherm PANR103395-408

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PANR 103395-408
  • PANR 103395408
  • PANR-103395-408
  • PANR103395-408