
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PAC300003307FAC000 | 0 | 1K | |||||||||
| Avnet | PAC300003307FAC000 | 0 | 1K | 23h | ||||||||
| Arrow Electronics | PAC300003307FAC000 | 0 | 1K | |||||||||
| Mouser | 71-PAC300003307FAC00 | 2,416 | 1 | Ammo Pack | ||||||||
| UnikeyIC | PAC300003307FAC000 | 2,420 | 11 | Box | 22h |
Download Vishay PAC300003307FAC000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PAC300003307FAC000 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: