Vishay PA16NP103MAB15

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
$ 11.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PA16NP103MAB15.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-2.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FD20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay PA16NP103MAB15 provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Res Conductive Plastic POT 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Avnet Japan
Potentiometers 10Kohms 20% Linear Audio/Plastic black
10K¦¸ ¡À20% 500mW ¡À1000ppm/¡æ 79.7V 24.5mm
POT 10K OHM 1/2W PLASTIC LINEAR
POTENTIOMETER, 10K; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:500mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; Contact Resistance Variation +:2%; Contact Resistance Variation -:2%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:1ohm; Insulation Resistance:10000000Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-40°C to +85°C; Proof Voltage:2500V; Resistor Element Material:Variable Rotary Conductive Plastic; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PA16; Temperature Coefficient:± 1000ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric