What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay P6SMB36CAHE3/52

ESD Suppressors / TVS Diodes 600W 36V 5% Bidir AEC-Q101 Qualified
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB36CAHE3/52.

IHS

Datasheet5 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.162
$ 0.162
Stock
245,093
446,438
446,438
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12 A
12.2 A
12.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-09-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

LittelfuseTPSMB36CA
TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ28CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 31.1V 13.3A 600W -55C~150C TJ
BournsSMBJ30CA
TVS Diode, SMBJ, Bidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ28CA-13-F
Tvs Diode, 600W, 28V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28CA-13-F

Descriptions

Descriptions of Vishay P6SMB36CAHE3/52 provided by its distributors.

ESD Suppressors / TVS Diodes 600W 36V 5% Bidir AEC-Q101 Qualified
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R
Transient Suppressor Diode, Single, Bidirectional, 30.8V V(Rwm), Do-214Aa / Smb
Surface Mount TRANSZORB Transient Voltage Suppressors
TVS DIODE 30.8VWM 49.9VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB36CAHE352