Vishay P11H1F0GHFW10102KA

Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 17.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P11H1F0GHFW10102KA.

Vishay

Datasheet8 pages1 year ago

IHS

Inventory History

3 month trend:
-38.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2021-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay P11H1F0GHFW10102KA provided by its distributors.

Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
P11H 1 F 0 GH F W10 1K 10% A e3
POT 1K OHM 1W CERMET LINEAR
Vishay P11H1F0GHFW10102KA 电位器
RS APAC
1K¦¸ ¡À10% 1W ¡À150ppm
1K 10% 12.5MM PANEL POT
Resistance kOhm = 1 / Tolerance = ±10 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Shaft Type = Knob / Shaft Diameter mm = 6.35 / Shaft Length mm = 9.65 / Termination Type = Radial Leads / Mounting Type = Panel Mount / Series = P11H / Height mm = 35.6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P11H1F0GHFW10102KA.