Vishay P10XXAI105KB30

Potentiometer, Cermet, 0.06W, 1e+06ohm, 250V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 7.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P10XXAI105KB30.

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 1 MΩ, 0.5 W, THT, on top, 3386P-1-105LF
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
TT Electronics82PR1MEGLF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P10XXAI105KB30 provided by its distributors.

Potentiometer, Cermet, 0.06W, 1e+06ohm, 250V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
VISHAY P10XXAI105KB30 Rotary Potentiometer, 1 Mohm, 60 mW,10%, 1 Turns, Linear
1M¦¸ ¡À10% 60mW ¡À150ppm/¡æ 25.2mm*9.7mm*9.7mm
POT 1M OHM 0.06W CERMET LINEAR
Vishay P10XXAI105KB30 ポテンショメータ
POTENTIOMETER, 1M; Track Resistance:1Mohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:250V; Power Rating:60mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; External Depth:9.7mm; External Width:9.6mm; Lead Diameter:0.5mm; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Series:P10; Shaft Length - Metric:20mm; Temperature Coefficient:± 150ppm/°C; Termination Type:Solder

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric