
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 764-ORNTA5-1T0CT-ND | 18 | 1 | Cut Tape | ||||||||
| TTI | ORNTA5-1T0 | 900 | 100 | Tape & Reel | 11h | |||||||
| TTI Europe | ORNTA5-1T0 | 600 | 100 | Tape & Reel | 12h | |||||||
| Avnet | ORNTA5-1T0 | 0 | 100 | 11h | ||||||||
| RS (Formerly Allied Electronics) | ORNTA5-1T0 | 0 | 1 | Bulk | 22h |
Download Vishay ORNTA5-1T0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ORNTA5-1T0 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: