Vishay NTHS1206N04N2003JE

Thermistor NTC 200K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4262K -5 to -4.5 T/R Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTHS1206N04N2003JE.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages14 years ago

Factory Futures

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Thermistor NTC 200K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4073K -4.5 to -4 T/R Automotive
Thermistor NTC 220K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4582K Paper T/R
PanasonicERT-J0EV224J
Thermistor NTC 220K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 220K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4582K Paper T/R
Thermistor NTC 220K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4582K Paper T/R
PanasonicERT-J0EV224H
Thermistor NTC 220K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R

Descriptions

Descriptions of Vishay NTHS1206N04N2003JE provided by its distributors.

Thermistor NTC 200K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4262K -5 to -4.5 T/R Automotive
NTHS Series 1206 200 kOhm ±5 % 4247 K Surface Mount NTC Thermistor
Thermistor NTC 200KOhm 5% 2-Pin 1206 T/R
NTC THERMISTOR, 200K, 1206; Zero Power Resistance at 25°C: 200kohm; Product Range: NTHS Series; Thermistor Mounting: SMD; Beta Value (K): 4247K; Thermistor Case Style: 1206 ^3216 Metric]; Thermistor Terminal
Ntc Thermistor, 200K, 1206; Thermistor Type:Chip; Resistance (25°C):200Kohm; Product Range:Nths Series; B-Constant:4247K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTHS1206N04N2003JE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric