Vishay NTCS0805E4104JMT

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K -4.5 to -4 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E4104JMT.

IHS

Datasheet12 pages13 years ago

element14 APAC

_legacy Avnet

Verical

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31
LTD Date2014-06-30

Descriptions

Descriptions of Vishay NTCS0805E4104JMT provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K -4.5 to -4 Paper T/R
THERM NTC 100KOHM 3650K 0805 / NTC Thermistor 100k 0805 (2012 Metric)
SMD NTC THERMISTOR NTC Thermistor, 100000ohm, Surface Mount
NTC THERMISTOR; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:± 5%; Beta Value:3650K; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:0805; No. of Pins:2; External Depth:1.25mm ;RoHS Compliant: Yes
THERMISTOR, NTC, SMD; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3650K; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:0805 [2012 Metric]; Beta Value Lower Limit Temperature:25°C; External Depth:1.25mm; External Length / Height:2mm; External Width:1.5mm; Full Power Rating Temperature:25°C; Operating Temperature Max:+150°C; Package / Case:0805; Power Dissipation Ptot Max:210mW; Reel Quantity:4000; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Resistance Tolerance +:5%; Resistance Tolerance -:5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric