Vishay NTCS0805E3473FHT

Thermistor NTC 47K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3473FHT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+50.89%

CAD Models

Download Vishay NTCS0805E3473FHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K Plastic T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±5%
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
THERMISTOR NTC NTHS-0805 N01 47K 5% E58 E3 SMD
NTHS Series 0805 50 kOhm ±5 % 3964 K Surface Mount NTC Thermistor

Descriptions

Descriptions of Vishay NTCS0805E3473FHT provided by its distributors.

Thermistor NTC 47K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
47K¦¸ ¡À1% 210mW ¡À1% 3960K 0805 2mm*1.25mm*800¦Ìm
Thermistor NTC 47KOhm 2-Pin 0805 Punched Paper T/R
NTC SMD 0805 NISN 47K 1% HIGH B E3
SMD 0805 NTC Thermistor NTC 47kOhm 3960K 2mm
NTC0805 47K 1% B=3960 1% RoHSconf
NTC Thermistor, 47000ohm, Surface Mount
NTC THERMISTOR, AEC-Q200, 47K, SMD, 0805; Thermistor Type:Chip; Resistance (25°C):47kohm; Product Range:NTCS0805E3 Series; B-Constant:3960K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3473FHT.