Vishay NTCS0603E3272JMT

Thermistor NTC 2.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3600K -4.5 to -4 T/R Automotive
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0603E3272JMT.

IHS

Datasheet3 pages4 years ago
Datasheet7 pages13 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

CAD Models

Download Vishay NTCS0603E3272JMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay NTCS0603E3272JMT provided by its distributors.

Thermistor NTC 2.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3600K -4.5 to -4 T/R Automotive
2.7K¦¸ ¡À5% 125mW ¡À1% 3600K 0603 1.6mm*800¦Ìm*800¦Ìm
NTC SMD 0603 NiSn 2K7 5% Medium B e3
NTC thermistor, 0603 package, 3.27k Ohm, Vishay
Thermistor NTC 2.7KOhm 5% 2-Pin 0603 Paper T/R
Avnet Japan
2.7KOHMS 0603 NTC THERMISTOR, 8S, 1.6 X 0.8 X 0.8MM
2.7kΩ 125mW ±5% ±1% 0603 NTC Thermistors ROHS
NTC THERMISTOR 2.7K OHM 5% 0603
NTC Thermistor, 2700ohm, Surface Mount
THERMISTOR, 2K7, 5%, SMD, NTC; Thermistor Type:NTC; Resistance:2.7kohm; Thermistor Tolerance:± 5%; Beta Value (K):3600K; Thermistor Case Style:0603; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric