Vishay NTCS0402E3473FXT

Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4075K -4.5 to -4 Paper T/R
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0402E3473FXT.

JRH Electronics

Datasheet3 pages4 years ago

IHS

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-0.05%

CAD Models

Download Vishay NTCS0402E3473FXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERT-J0EP473F
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4108K Paper T/R
PanasonicERT-J0EP473J
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4108K Paper T/R
Thermistor NTC 47K Ohm 0.5% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R
PanasonicERT-J0EP473H
Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R

Descriptions

Descriptions of Vishay NTCS0402E3473FXT provided by its distributors.

Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4075K -4.5 to -4 Paper T/R
NTCS Series 0402 47 kOhm ±1 % 4075 K SMT Glass Protected NTC Thermistor
GLASS PROTECTED NTC THERMISTOR NTC Thermistor, 47000ohm, Surface Mount
Thermistor NTC 47KOhm 1% 2-Pin 0402 Paper T/R
Avnet Japan
NTC SMD 0402 NiSn 47K 1% Very High B e3
THERMISTOR, NTC, 0402, 1%, 47K; Thermistor Type:NTC; Resistance:47kohm; Thermistor Tolerance:-1% to +1%; Beta Value (K):4075K; Operating Temperature Range:-40°C to +150°C; Thermistor Case Style:0402; Beta Value Lower Limit Temperature:25°C; External Depth:0.5mm; External Length / Height:0.5mm; External Width:1mm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Package / Case:0402; Power Dissipation Pd:70mW; Power Dissipation Pd:70mW; Reel Quantity:10000; Resistance Tolerance:± 1%; Series:NTCS; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0402E3473FXT.