Vishay NTCLE100E3474JB0

NTC THERMISTOR NTC Thermistor, 470000ohm, Through Hole Mount
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3474JB0.

IHS

Datasheet17 pages5 years ago

JRH Electronics

_legacy Avnet

TME

Arrow Electronics

Inventory History

3 month trend:
-47.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRXEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC/72VAC 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3mm Bag
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
47K¦¸ ¡À1% 7.5mW ¡À1% 4108K 4050K 4131K 01005,1005 5mm*4mm*2mm
NXRT Series 100 kOhm 4311 K ±1 % 01005 Through Hole NTC Thermistor

Descriptions

Descriptions of Vishay NTCLE100E3474JB0 provided by its distributors.

NTC THERMISTOR NTC Thermistor, 470000ohm, Through Hole Mount
NTC-Resistor wired up [BC Components] NTCLE100E3474JB0 NTC-Resistor wired up
Thermistor NTC 470KOhm 5% 2-Pin Bulk
NTC CU 0.6 LD CODED 470K 5% BULK E3
NTC THERMISTOR 470K OHM 5% BEAD
Thermistors NTC 470Kohms 5% Radial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric