Vishay NTCASCWE3473J

Thermistor NTC 47K Ohm 5% 2-Pin Panel Mount Radial 4090K -4.5 to -4 Cardboard Box
$ 2.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCASCWE3473J.

IHS

Datasheet2 pages9 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+31.87%

CAD Models

Download Vishay NTCASCWE3473J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay NTCASCWE3473J provided by its distributors.

Thermistor NTC 47K Ohm 5% 2-Pin Panel Mount Radial 4090K -4.5 to -4 Cardboard Box
NTC Thermistor, 47000ohm, Through Hole Mount
NTC THERMISTORS, NTC ASSEMBLIES SCREW 47K 5% E3
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:47kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):4090K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Beta Value Lower Limit Temperature:25°C; Body Diameter:8mm; External Length / Height:81mm; Lead Diameter:0.6mm; Lead Length:34mm; Operating Temperature Range:-40°C to +100°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Series:23816; Temperature Upper Limit Beta Value:85°C; Thread Size:5.5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric