
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BC2900-ND | 300 | 1 | Bulk | ||||||||
| Newark | NTCALUG02A103F800L | 0 | 500 | |||||||||
| Future Electronics | NTCALUG02A103F800L | 0 | 500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | NTCALUG02A103F800L | 0 | 1K | Bulk | 17h | |||||||
| Avnet | NTCALUG02A103F800L | 0 | 500 | 6h |
Download datasheets and manufacturer documentation for Vishay NTCALUG02A103F800L.
Download Vishay NTCALUG02A103F800L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay NTCALUG02A103F800L provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay NTCALUG02A103F800L.