Vishay NTCALUG01T103FA

Thermistor NTC 10K Ohm 1% 2-Pin Screw Mount Wire 3984K Bulk Automotive AEC-Q200
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG01T103FA.

IHS

Datasheet3 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-19.85%

CAD Models

Download Vishay NTCALUG01T103FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay NTCALUG01T103FA provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin Screw Mount Wire 3984K Bulk Automotive AEC-Q200
NTC LUG01T 10k 1% 3984K G26 150mm A
NTC Thermistor Standard Lug 10kOhm 1% 2-Pin Radial Leaded
NTC Thermistor, 10000ohm, Chassis Mount
NTC Thermistor NTC 10kOhm 3984K 150mm
NTC THERMISTOR, -40 TO 150DEG C, 3984K;
10kΩ ±1% ±0.5% NTC Thermistors ROHS
热敏电阻, NTC, -40 至 150度 C, 3984K;
Ntc Thermistor, Aec-Q200, 10K, Wire Lead; Thermistor Type:Ring Lug; Resistance (25°C):10Kohm; Product Range:Ntcalug01T Series; B-Constant:3984K; B-Constant Tolerance:± 0.5%; Probe Material:-; Lead Length:150Mm; Qualification:Aec-Q200Rohs Compliant: Yes |Vishay NTCALUG01T103FA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric