Vishay NTCALUG01A103FA

Ntc Thermistor, Aec-Q200, 10K, Wire Lead Rohs Compliant: Yes |Vishay NTCALUG01A103FA
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG01A103FA.

IHS

Datasheet3 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+32.29%

CAD Models

Download Vishay NTCALUG01A103FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-02-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay NTCALUG01A103FA provided by its distributors.

Ntc Thermistor, Aec-Q200, 10K, Wire Lead Rohs Compliant: Yes |Vishay NTCALUG01A103FA
NTC Thermistor Standard Lug 10kOhm 1% 2-Pin Radial Leaded Cardboard
Avnet Japan
NTC Thermistor, 10000ohm, Chassis Mount
10K¦¸ ¡À1% ¡À0.5% 3984K 41.9mm*15.7mm
NTC Thermistor 10kOhm 3984 38.1mm
NTC LUG 10K 1% 24AWG PTFE 38MM A
热敏电阻, NTC, AEC-Q200, 10K, 引线式;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric