Vishay NFR25H0002209JR500

NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 22Ohm 0.5W 1/2W
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NFR25H0002209JR500.

Newark

Datasheet10 pages9 years ago
Datasheet10 pages12 years ago

Farnell

element14 APAC

CAD Models

Download Vishay NFR25H0002209JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fusible, Non-Flammable Metal Film Leaded Resistor, 5%, 22 ohms, .33W, 100ppm
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupFMP200JR-52-22R
FMP FIXED RESISTOR Axial Through Hole Resistor ±5% 22Ohm 0.154Diax0.354L 3.90mmx9.00mm
Yageo GroupFMP100JR-52-22R
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879350-9
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-5
Fixed Resistor, Metal Film, 3W, 22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay NFR25H0002209JR500 provided by its distributors.

NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 22Ohm 0.5W 1/2W
RESISTOR;METAL FILM;RES 22 OHMS;PWR-RTG 0.5 W;TOL 5%;AXIAL;TAPE & REEL
Res Metal Film 22 Ohm 5% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL T/R
RESISTOR, METAL FILM; Resistance:22ohm;; RESISTOR, METAL FILM; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Temperature Coefficient:± 100ppm/K; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFR25H0002209JR500.