Vishay NFR2500004708JR500

Res Metal Film 4.7Ohm 5% 1/3W ±200ppm/K Conformal Axial T/R
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NFR2500004708JR500.

Newark

Datasheet10 pages9 years ago
Datasheet9 pages17 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages16 years ago
Datasheet10 pages9 years ago
Datasheet10 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Resistor; Metal Film; Res 4.7 Ohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cut Tape
Stackpole ElectronicsRSMF2JT4R70
Fixed Resistor, Metal Oxide Film, 2W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT4R70
RSF Series 4.7 Ohm ±5 % 2 W Safety Resistor Through Hole Fixed Resistor - AXIAL
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT4R70
Fixed Resistor, Metal Oxide Film, 1W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityFRN25J4R7
FRN25 SERIES AXIAL METAL FILM RESISTOR 4.7OHMS +/-5% 0.25W +/-350PPM/DEGC

Descriptions

Descriptions of Vishay NFR2500004708JR500 provided by its distributors.

Res Metal Film 4.7Ohm 5% 1/3W ±200ppm/K Conformal Axial T/R
RESISTOR;METAL FILM;RES 4.7 OHMS;PWR-RTG 0.33 W;TOL 5%;AXIAL;CUT TAPE
NFR25 Series Ø2.5 x 7.5 mm 0.33 W 4.7 Ohm ±5 % Metal Film Fusible Power Resistor
RESISTOR, METAL FILM; Resistance:4.7ohm;; RESISTOR, METAL FILM; Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:330mW; Temperature Coefficient:± 200ppm/K; Resistor Element Material:Metal Film; No. of Pins:2; Operating Temperature Range:-55°C to +155°C

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric