
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-NCW0612MC5007FP500CT-ND | 8,196 | 1 | Cut Tape | ||||||||
| TTI | NCW0612MC5007FP500 | 10,000 | 5K | Tape & Reel | 13h | |||||||
| Avnet | NCW0612MC5007FP500 | 0 | 5K | 14h | ||||||||
| Future Electronics | NCW0612MC5007FP500 | 0 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | NCW0612MC5007FP500 | 0 | 5K |
Download datasheets and manufacturer documentation for Vishay NCW0612MC5007FP500.
Download Vishay NCW0612MC5007FP500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay NCW0612MC5007FP500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay NCW0612MC5007FP500.