Vishay MSS1P4-M3/89A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-219AD
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSS1P4-M3/89A.

Farnell

Datasheet4 pages5 years ago
Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages11 years ago
Datasheet4 pages9 years ago

element14 APAC

Upverter

TME

Newark

Inventory History

3 month trend:
-20.79%

CAD Models

Download Vishay MSS1P4-M3/89A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
STMicroelectronicsSTPS1L30A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS130A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Diodes Inc.B130-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay MSS1P4-M3/89A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-219AD
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG MICROSMP, VF 0.41V, CJ 50PF, TJ +150DEGC
MSS1P4 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP
Rectifiers and Schottky diodes; VISHAY; MSS1P4-M3/89A; 1 A; Surface Mount; 2; 8.5 µA
Diode Schottky 40V 1A 2-Pin Micro SMP T/R
Diode configuration: Independent DC reverse withstand voltage (Vr): 40V average rectified current (Io): 1A forward voltage drop (Vf): 480mV@1A Reverse current (Ir): 200uA@40V
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 480 / Reverse Current Max. uA = 200 / Capacitance pF = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-219AD / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 125 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1P4-M3/89A.
  • MSS1P4-M389A
  • MSS1P4M3/89A
  • MSS1P4M389A