Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MS2212103

NTC Thermistor, 220J, 120ohm, Through Hole Mount
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS2212103.

Vishay

Datasheet6 pages1 year ago

element14 APAC

element14

DigiKey

Inventory History

3 month trend:
-54.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
VishaySL2212103
NTC Thermistor, 80J, 120ohm, Through Hole Mount
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=120Ω
Thermistor NTC 120 Ohm 20% 2-Pin Radial 3450K Bulk Automotive
Thermistor PTC 120Ohm 25% 2-Pin Radial Cardboard Strip
PTCCL Series 115 Ohm 300 mA ±20 % Radial PTC Overload Protection Thermistor

Descriptions

Descriptions of Vishay MS2212103 provided by its distributors.

NTC Thermistor, 220J, 120ohm, Through Hole Mount
ICL 120R 25% 3A 23MM
120Ω 50Ω~300Ω Through hole mounting 10mm(width)
NTC THERMISTOR; Product Range:MegaSurge MS22 Series; Disc Size:22mm; Resistance (25°C):120ohm; Approvals:UL; Maximum Energy Rating at 25°C:220J; Maximum Steady State Current at 25°C:3A; No. of Pins:2; Operating Current:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS22 12103
  • MS22-12103