Vishay MRS25000C8061FCT00

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 8.06kOhm 0.6W
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MRS25000C8061FCT00.

Newark

Datasheet4 pages9 years ago

element14 APAC

Arrow Electronics

Farnell

Inventory History

3 month trend:
-5.18%

CAD Models

Download Vishay MRS25000C8061FCT00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMF0207FTE52-8K06
Fixed Resistor, Metal Film, 0.6W, 8060ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 7500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 8250ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F7K5
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhm 0.6W
Yageo GroupMF0207FTE52-7K5
Fixed Resistor, Metal Film, 0.6W, 7500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MRS25000C8061FCT00 provided by its distributors.

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 8.06kOhm 0.6W
Res Thin Film 8.06K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, MRS25 1% 8K06; Resistance:8.06kohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:350V; Series:MRS25; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:2.5mm; Box Quantity:1000; External Length / Height:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:350V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric