Vishay MPMT10015002ATS

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPMT10015002ATS.

Newark

Datasheet4 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-21.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film Array 100k Ohm ±0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SMD T/R

Descriptions

Descriptions of Vishay MPMT10015002ATS provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film NET 1K Ohm/50K Ohm 0.1% 0.2W(1/5W) ±25ppm/C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD Medical T/R
1K¦¸,50K¦¸ ¡À0.1% ¡À25ppm/¡æ 100mW SOT-23 3.05mm*2.5mm*1.12mm
MPMT 1K 50K 0.1%ABS 0.05%RATIO TS e3
VISHAY - MPMT10015002ATS - WIDERSTANDSTEILER, 1K/50K
RESISTOR, DIVIDER, 1K/50K; Resistance R1: 1kohm; Product Range: MPM Series; Resistance R2: 50kohm; No. of Elements: 2Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: SOT-23; No. of Pins: 3Pins; Power Rating per Element: 100mW; Absolute Resistance Tolerance: ± 0.1%; Absolute TCR: ± 25ppm/°C; Automotive Qualification Standard: -; External Depth: 3mm; External Length / Height: 1mm; External Width: 2.5mm; Full Power Rating Temperature: 70°C; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Power Rating: 200mW; Resistance: 50kohm; Resistance Tolerance: ± 0.1%; Resistor Element Material: Thin Film; Temperature Coeff. +: 2ppm/°C; Temperature Coeff. -: 2ppm/°C; Temperature Coefficient: ± 2ppm/°C; Tolerance +: 0.1%; Tolerance -: 0.1%; Voltage Rating: 100V; Voltage Rating V DC: 100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPMT1001/5002ATS