Vishay MMU01020C6200FB300

Fixed Resistor, Thin Film, 0.3W, 620ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C6200FB300.

IHS

Datasheet14 pages3 years ago

TME

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMU01020C6200FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 620ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0102 620 Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MMU Series 0.3 W 6.2 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
MMU0102 SERIES THIN FILM SMNT RESTR 0102 MELF CASE 620OHMS +/-1%.2W +/-50PPM/C
RESISTOR, 0102 620R; Resistance:620ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0102; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.1mm; External Length / Height:2.2mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0102; Reel Quantity:3000; Series:MMU; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:100V; Voltage Rating V DC:100V
Resistor Type = Melf Resistor / Resistance Ohm = 620 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 200 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 1.1 / Body Width mm = 1.1 / Mounting Type = SMD / Resistor Case Style = 0102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric