
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-MMU01020C4021FB300CT-ND | 411 | 1 | Cut Tape | ||||||||
| TME | MMU01020C4021FB300 | 0 | 3K | 10h | ||||||||
| TTI | MMU01020C4021FB300 | 0 | 3K | Tape & Reel | 1d | |||||||
| Newark | MMU01020C4021FB300 | 0 | 3K | Tape & Reel | ||||||||
| TTI Europe | MMU01020C4021FB300 | 60,000 | 3K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Vishay MMU01020C4021FB300.
Download Vishay MMU01020C4021FB300 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MMU01020C4021FB300 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MMU01020C4021FB300.