Vishay MMU01020C3162FB300

Res Thin Film 0102 31.6K Ohm 1% 1/5W ±50ppm/°C Conformal SMD Melf Blister T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C3162FB300.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 1% +/-Tol, Surface Mount, 1406
400mW Thin Film Resistor ±50ppm/℃ ±1% 33kΩ 0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMF1/4CC3302F
Fixed Resistor, Metal Film, 0.25W, 33000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMU01020C3162FB300 provided by its distributors.

Res Thin Film 0102 31.6K Ohm 1% 1/5W ±50ppm/°C Conformal SMD Melf Blister T/R
Fixed Resistor, Thin Film, 0.3W, 31600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Professional Thin Film MELF Resistors
31.6¦¸ ¡À1% 300mW ¡À50ppm/¡æ 0102 2.2mm
Resistor Type = Melf Resistor / Resistance kOhm = 31.6 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 200 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 1.1 / Body Width mm = 1.1 / Mounting Type = SMD / Resistor Case Style = 0102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric