Vishay MMU01020C2749FB300

Fixed Resistor, Thin Film, 0.3W, 27.4ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C2749FB300.

IHS

Datasheet14 pages3 years ago

TME

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 1406 30 Ohm 1% 1/4W ±50ppm/°C Conformal SMD Melf Blister T/R
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Yageo GroupMMF25SFRE270R
Fixed Resistor, Metal Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount

Descriptions

Descriptions of Vishay MMU01020C2749FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 27.4ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0102(0805) 27.4 Ohm 1% 0.2W(1/5W) ±50ppm/C Conformal Melf SMD Automotive Medical Blister T/R
MMU 0102-50 1% BL 27R4
Resistor Type = Thin Film / Resistance Ohm = 27.4 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 300 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric