What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMU01020C2003FB300

Res Thin Film 0805 200K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C2003FB300.

IHS

Datasheet14 pages3 years ago

TME

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.07
Stock
176,246
20,000
Authorized Distributors
6
2
Resistance
200 kΩ
200 kΩ
Case/Package
Conformal
0805
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thin Film 0204(1406) 200K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
400mW Thin Film Resistor ±50ppm/℃ ±1% 220kΩ 0204 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 180kΩ 0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMU01020C2003FB300 provided by its distributors.

Res Thin Film 0805 200K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.3W, 200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
MMU - Professional FIXED RESISTOR MELF 0102 Chip Resistor ±1% ±50ppm/C 200kOhm 0.3W
MMU0102 SERIES THIN FILM SMNT RESTR 0102 MELF CASE 200KOHMS +/-1%.2W +/-50PPM/C
SMD Resistor Temperature range: -55 ... 125 °C Housing type: 0102 Resistor type: Metal Film Resistor Power Rating: 200 mW Rated voltage: 150 V Resistance: 200 kOhm
RESISTOR, 0102 200K; Resistance:200kohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0102; Resistor Mounting:SMD; ;RoHS Compliant: Yes
RESISTOR, 0102 200K; Resistance:200kohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0102; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.1mm; External Length / Height:2.2mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0102; Reel Quantity:3000; Series:MMU; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:100V; Voltage Rating V DC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric