What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMM02040C2003FB300

Res Thin Film 0204(1406) 200K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2003FB300.

Newark

Datasheet13 pages4 years ago

element14 APAC

TME

Inventory History

3 month trend:
-34.95%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.042
Stock
86,608
388,030
Authorized Distributors
6
5
Resistance
200 kΩ
200 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.3W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
400mW Thin Film Resistor ±50ppm/℃ ±1% 220kΩ 0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay SMM02040C2003FB300 provided by its distributors.

Res Thin Film 0204(1406) 200K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MELF 0204 FIXED RESISTOR SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 200kOhm ±50ppm/C
200KΩ ±1% 250mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)
RES, AUTO, THIN FILM, 200K, 1%, 0204;
MiniMelf Resistor 0204 1/4W 1% 200K Tape

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric