Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1803FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 180kΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1803FB300.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-39.61%

CAD Models

Download Vishay MMA02040C1803FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.045
Stock
1,145,514
224,111
Authorized Distributors
6
1
Resistance
180 kΩ
180 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250mW Thin Film Resistor ±50ppm/℃ ±1% 180kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.2W, 182000ohm, 150V, 1% +/-Tol, Surface Mount, 0904
300mW Thin Film Resistor ±50ppm/℃ ±1% 180kΩ 0102 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMA02040C1803FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 180kΩ 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 180000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor, thin film, SMD 0204, mini MELF, 180 kΩ, 0.25 W, ±1 %, MMA02040C1803FB300
Res Thin Film 0204 180K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MMA - Professional FIXED RESISTOR MELF 0204 Chip Resistor ±1% ±50ppm/C 180kOhm 0.4W 2/5W
RES 180K OHM 1% 2/5W MELF 0204 / 180 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MMA0204 Series 0204 180 kOhms ±1% 0.4W ±50ppm/C Thin Film Chip Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 180KOHMS +/-1%.25W +/-50PPM/C
RESISTOR, 0204 180K; Product Range:VISHAY BEYSCHLAG - MMA Series Professional MELF Resistor; Resistance:180kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:MELF [3614 Metric]; Resistor Element Material:Metal ;RoHS Compliant: Yes
RESISTOR, 0204 180K; Resistance:180kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric