What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMA02040C2203FB300

400mW Thin Film Resistor ±50ppm/℃ ±1% 220kΩ 0204 Chip Resistor - Surface Mount ROHS

$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2203FB300.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.69%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 200K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040C2203FB300 provided by its distributors.

400mW Thin Film Resistor ±50ppm/℃ ±1% 220kΩ 0204 Chip Resistor - Surface Mount ROHS
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 220000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 220K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 220kOhm; 1%; 0.4W; -55+155 deg.C
MMA Series 0204 220 kOhm ±1% 0.4W ±50ppm/°C Professional Thin Film MELF Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 220KOHMS +/-1%.25W +/-50PPM/C
Res Thin Film 0204(1406) 220K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD Automotive Medical T/R / RES SMD 220K OHM 1% 0.4W 0204
RESISTOR, 0204 220K; Product Range:VISHAY BEYSCHLAG - MMA Series Professional MELF Resistor; Resistance:220kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:MELF [3614 Metric]; Resistor Element Material:Metal ;RoHS Compliant: Yes
RESISTOR, 0204 220K; Resistance:220kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric