Vishay MMU01020C1913FB300

Fixed Resistor, Thin Film, 0.3W, 191000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C1913FB300.

IHS

Datasheet14 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 178000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMU01020C1913FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 191000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
MMU 0102-50 1% BL 191K
Resistor Type = Thin Film / Resistance kOhm = 191 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 300 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric