Vishay MMB02070D1503DB200

Res Thin Film 2309 150K Ohm 0.5% 1W ±25ppm/°C Conformal SMD Melf Blister T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070D1503DB200.

Vishay

Datasheet14 pages4 years ago

IHS

TME

JRH Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download Vishay MMB02070D1503DB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.223
Stock
32,096
27,748
Authorized Distributors
4
5
Resistance
150 kΩ
150 kΩ
Case/Package
2309
2309
Tolerance
0.5 %
0.5 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3AED154V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RED1503V
Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RKD1503X
Res Thick Film 0402 150K Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805DR-07150KL
Res Thick Film 0805 150K Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 150kΩ ±0.5% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm

Descriptions

Descriptions of Vishay MMB02070D1503DB200 provided by its distributors.

Res Thin Film 2309 150K Ohm 0.5% 1W ±25ppm/°C Conformal SMD Melf Blister T/R
Fixed Resistor, Thin Film, 0.4W, 150000Ohm, 350V, 0.5% +/-Tol, 25Ppm/Cel, Surface Mount, 2309 |Vishay MMB02070D1503DB200
RES 150K OHM 0.5% 2/5W MELF 0207
150KΩ ±0.5% 400mW ±25ppm/℃ 0207 SMD mount 5.8mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB02070D1503DB200.