Vishay MMB02070D1503DB700

Fixed Resistor, Thin Film, 1W, 150000ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070D1503DB700.

Vishay

Datasheet14 pages4 years ago

IHS

Inventory History

3 month trend:
+82.03%

CAD Models

Download Vishay MMB02070D1503DB700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.202
Stock
27,748
32,096
Authorized Distributors
5
4
Resistance
150 kΩ
150 kΩ
Case/Package
2309
2309
Tolerance
0.5 %
0.5 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay MMB02070D1503DB700 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 150000ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309
RES THNFLM 0207 150K OHM 0.5% 2/5W 25PPM MLD MELF SMD
Res Thin Film 0207(2309) 150K Ohm 0.5% 0.4W ±25ppm/C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
MMB 0207 Series 1 W 150 kOhm ±0.5% ±25ppm/K Professional Thin Film MELF Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric