Panasonic ERJ2RKD1503X

Res Thick Film 0402 150K Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD1503X.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-51.38%

CAD Models

Download Panasonic ERJ2RKD1503X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.014
Stock
241,979
113,678
Authorized Distributors
6
6
Resistance
150 kΩ
150 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402DR-07150KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 150kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKD1603X
Res Thick Film 0402 160K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKD1403X
Res Thick Film 0402 140K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-07162KL
Chip Resistor 162kΩ ±0.5% 62.5mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
PanasonicERJ-2RKD1473X
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 147kOhm 0.063W 1/16W
Yageo GroupRC0402DR-07160KL
Chip Resistor 160kΩ ±0.5% 62.5mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm

Descriptions

Descriptions of Panasonic ERJ2RKD1503X provided by its distributors.

Res Thick Film 0402 150K Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Chip Res, 0402, 1/16W 0.5% 7 Inch Reel
Precision Thick Film Chip Resistor, 150000 ½, 0.5 %, 0.063 W
Panasonic SCT
150KΩ ±0.5% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKD1503X - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 150 Kohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2RKD1503X
RES, 150K, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 150kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD1503X