
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-MMB02070C4301FB200CT-ND | 1,995 | 1 | Cut Tape | ||||||||
| Avnet | MMB02070C4301FB200 | 0 | 2K | 6h | ||||||||
| TTI Europe | MMB02070C4301FB200 | 0 | 2K | Tape & Reel | 8h | |||||||
| Mouser | 594-MMB02070C4301FB2 | 1,444 | 1 | |||||||||
| Win Source | WS-MMB02070C4301FB200 | 5,800 | 2 | 5h |
Download datasheets and manufacturer documentation for Vishay MMB02070C4301FB200.
Download Vishay MMB02070C4301FB200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MMB02070C4301FB200 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MMB02070C4301FB200.