Vishay MMB02070C2008FB200

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 2Ω MELF-0207 Chip Resistor - Surface Mount ROHS
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C2008FB200.

IHS

Datasheet14 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
+15.04%

CAD Models

Download Vishay MMB02070C2008FB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 0204(1406) 2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.4W, 2.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1.8Ω 0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMB02070C2008FB200 provided by its distributors.

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 2Ω MELF-0207 Chip Resistor - Surface Mount ROHS
Res Thin Film 0207(2309) 2 Ohm 1% 0.4W 50ppm/C Sulfur Resistant Melf Pad SMD Aut
MELF 0207 FIXED RESISTOR MMB - Professional 0.087Diax0.228L 2.20mmx5.80mm 2Ohm ±50ppm/C ±1%
Res, 2R, 1W, Melf 0207; Resistance:2Ohm; Product Range:Mmb Series; Voltage Rating:350V; Resistor Technology:Metal Film (Thin Film); Power Rating:1W; Resistance Tolerance:± 1%; Temperature Coefficient:± 50Ppm/K; Qualification:Aec-Q200 |Vishay MMB02070C2008FB200
Resistor Type = Melf Resistor / Resistance Ohm = 2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 5.8 / Voltage Rating - DC V = 350 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 2.2 / Body Width mm = 2.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB 02070C2008FB200