Vishay MMB02070C1109FB200

Fixed Resistor, Thin Film, 1W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C1109FB200.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-31.43%

CAD Models

Download Vishay MMB02070C1109FB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMB02070C1109FB200 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 11ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
11¦¸ ¡À1% 400mW ¡À50ppm/¡æ 0207 5.8mm
MMB 0207-50 1% B2 11R
11 OHM 1% 50PPM
Resistor Type = Melf Resistor / Resistance Ohm = 11 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 5.8 / Voltage Rating - DC V = 350 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 2.2 / Body Width mm = 2.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric