Vishay MMA02040C2708FB300

Fixed Resistor, Thin Film, 0.4W, 2.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2708FB300.

IHS

Datasheet14 pages3 years ago

TME

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+55.00%

CAD Models

Download Vishay MMA02040C2708FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 2.7Ω MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMA02040C2708FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 2.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 2.7 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
RES SMD 2.7 OHM 1% 0.4W 0204 / 2.7 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MMA 0204 Series 0.25 W 2.7 Ohm ±1% ±50 ppm/K Thin Film MELF Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 2.7OHMS +/-1%.25W +/-50PPM/C
Resistor Type = Thin Film / Resistance Ohm = 2.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204
RESISTOR, 0204 2R7; Resistance:2.7ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric