Vishay MMA02040C2700FB300

Fixed Resistor, Thin Film, 0.4W, 270ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2700FB300.

IHS

Datasheet14 pages3 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.68%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 270ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMA02040C2700FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 270ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 270 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MMA Series 0204 270 Ohm 0.4 W ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 270OHMS +/-1%.25W +/-50PPM/C
RESISTOR, 0204 270R; Resistance:270ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric