Vishay MMA02040C2402FB300

Fixed Resistor, Thin Film, 0.4W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2402FB300.

IHS

Datasheet14 pages3 years ago

Burklin Elektronik

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.81%

CAD Models

Download Vishay MMA02040C2402FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.3W, 24000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0204(1406) 24K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0805 22K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040C2402FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 24000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor, thin film, SMD 0204, mini MELF, 24 kΩ, 0.25 W, ±1 %, MMA02040C2402FB300
Res Thin Film 0204 24K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 24kOhm; 1%; 0.4W; -55+155 deg.C
MMA - Professional FIXED RESISTOR MELF 0204 Chip Resistor ±1% ±50ppm/C 24kOhm 0.4W 2/5W
Res, 24K, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C2402FB300
Res Thin Film 0204(1406) 24K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
SMD Resistor MELF_D1.4X3.5MM_SM 24KΩ ±1% 400mW ±50ppm/℃
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 24KOHMS +/-1%.25W +/-50PPM/C
Resistor Type = Thin Film / Resistance kOhm = 24 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric