Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1009FB000

Resistor, Thin Film, 0.25 W, 1 %, 50 Ppm, 10 Ohm, Surface Mount, 1406, Melf, Rohs Compliant
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1009FB000.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-40.83%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.034
Stock
1,831,335
3,474,355
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 1% +/-Tol, Surface Mount, 1406
RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
Fixed Resistor, Thin Film, 0.2W, 10ohm, 150V, 1% +/-Tol, Surface Mount, 0904

Descriptions

Descriptions of Vishay MMA02040C1009FB000 provided by its distributors.

RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 10 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Res Thin Film 0204(1406) 10 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
MMA 0204 Series 0204 0.4 W 10 Ohm 1 % ±50 ppm/K Professional MELF Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA 02040C1009FB000