Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1009FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10Ω 0204 Chip Resistor - Surface Mount ROHS
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1009FB300.

Farnell

Datasheet14 pages3 years ago
Datasheet14 pages10 years ago
Datasheet13 pages17 years ago

Upverter

Newark

element14 APAC

element14

Inventory History

3 month trend:
-19.20%

CAD Models

Download Vishay MMA02040C1009FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.042
Stock
3,636,744
444,513
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupMMF25SFRE10R
Fixed Resistor, Metal Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.2W, 10.2ohm, 150V, 1% +/-Tol, Surface Mount, 0904

Descriptions

Descriptions of Vishay MMA02040C1009FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10Ω 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 1406 10 Ohm 1% 1/4W ±50ppm/°C Molded Melf SMD Blister T/R
Avnet Japan
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor; thin film SMD; 0204; MELF; 1%; 0.4W; -55+155 deg.C
MMA 0204 Series 0204 0.25 W 10 Ohms 1 % 50 PPM Professional MELF Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 10OHMS +/-1%.25W +/-50PPM/C
Resistor Type = Thin Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204
RESISTOR, 0204 10R; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA02040C1009FB300.